SICK, DOS Compact Power Connector Cable Screw, 250V 4A
- RS Stock No.:
- 285-1233
- Mfr. Part No.:
- DOS-1204-WX / 6025570
- Brand:
- SICK
Subtotal (1 unit)*
$33.88
(exc. GST)
$37.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.88 |
*price indicative
- RS Stock No.:
- 285-1233
- Mfr. Part No.:
- DOS-1204-WX / 6025570
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 250V | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Screw | |
| Cable Diameter | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E335179 | |
| Series | DOS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Compact Power Connector | ||
Voltage 250V | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Screw | ||
Cable Diameter 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL E335179 | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Field attachable connector features a female M12 connector with a angled, 4 pin configuration at Head A. The connection type involves screw-type terminals for convenient attachment.
The locking nut is made of CuZn. The connectors support a permitted diameter ranging from 6 mm to 8 mm. This connector has IP67 and IP69K enclosure rating.
At a glance
-