SICK, DOS Compact Power Connector Cable Screw, 60V 4A
- RS Stock No.:
- 285-1219
- Mfr. Part No.:
- DOS-0303-W / 6005698
- Brand:
- SICK
Subtotal (1 unit)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.32 |
*price indicative
- RS Stock No.:
- 285-1219
- Mfr. Part No.:
- DOS-0303-W / 6005698
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Compact Power Connector | |
| Current | 4A | |
| Voltage | 60V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Cable Diameter | 6mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Compact Power Connector | ||
Current 4A | ||
Voltage 60V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Cable Diameter 6mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- COO (Country of Origin):
- HU
Overview
The Connection box is constructed with aluminium housing. Head A features a female connector with DIN 43650 specifications, presenting a 4 pin configuration with an angled design for increased adaptability. The connection is established through reliable screw-type terminals, and the connector is crafted from durable PBT/PA material in an elegant black color. The locking nut, composed of CuZn, ensures a secure fastening with a tightening torque of 0.4 Nm.
Operating with unshielded shielding, this connector accommodates cable diameters ranging from 6 mm to 8 mm, supporting cross sections from 0.14 mm² to 0.5 mm². Adhering to safety standards, it boasts a reference voltage of ≤ 60 V and a current loading capacity of ≤ 4 A, making it a dependable choice for various electrical applications. With an IP67 enclosure rating and an ambient operating temperature range from -40 °C to +85 °C.
At a glance
-