SICK, DOS Compact Power Connector Cable, 4 Screw, 250V 4A

Subtotal (1 unit)*

$33.06

(exc. GST)

$36.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.06

*price indicative

RS Stock No.:
285-1229
Mfr. Part No.:
DOS-1204-GX / 6026528
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Compact Power Connector

Pole Format

4

Current

4A

Voltage

250V

Connector Gender

Male

Mount Type

Cable

Housing Material

Polyamide

Termination Type

Screw

Minimum Operating Temperature

-40°C

Cable Diameter

6mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL E335179

Series

DOS

COO (Country of Origin):
DE

Overview


The Field attachable connector features a female M12 connector with a straight, 4 pin configuration at Head A. The connection type involves Screw-type terminals for convenient attachment.

The locking nut is made of CuZn and the recommended tightening torque is 0.6 Nm, ensuring secure fastening. The connectors support a permitted diameter ranging from 6 mm to 8 mm. This connector has IP67 and IP69K enclosure rating.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy