SICK, DOS Compact Power Connector Cable Quick Connect, 60V 1.75A

Subtotal (1 unit)*

$71.17

(exc. GST)

$78.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.17

*price indicative

RS Stock No.:
285-1226
Mfr. Part No.:
DOS-1204-GE / 6048153
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Compact Power Connector

Current

1.75A

Voltage

60V

Connector Gender

Male

Mount Type

Cable

Housing Material

Die Cast Zinc

Cable Diameter

4mm

Minimum Operating Temperature

-40°C

Termination Type

Quick Connect

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

DOS

COO (Country of Origin):
DE

Overview


These field-attachable connectors are designed for versatile and efficient connections in the field. Connection Type Head A features a female M12 connector with a straight, 4 pin, D-coded configuration, while the opposite end utilizes an IDC quick connection. The locking plug connector is equipped with a quick screw connection for convenient and secure attachment.

The locking nut is made of die-cast zinc for robustness. The cable is compatible with CAT5 and CAT5e standards, providing shielding for enhanced signal integrity. It accommodates a permitted cable diameter ranging from 4 mm to 8 mm and supports cross sections from 0.14 mm² to 0.34 mm².

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy