SICK, DOS Compact Power Connector Cable IDC, 60V 1.75A
- RS Stock No.:
- 285-1234
- Mfr. Part No.:
- DOS-1204-WZ / 6048264
- Brand:
- SICK
Subtotal (1 unit)*
$79.19
(exc. GST)
$87.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.19 |
*price indicative
- RS Stock No.:
- 285-1234
- Mfr. Part No.:
- DOS-1204-WZ / 6048264
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 60V | |
| Current | 1.75A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Die Cast Zinc | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Compact Power Connector | ||
Voltage 60V | ||
Current 1.75A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Die Cast Zinc | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Field attachable connector features a female M12 connector with a angled, 4 pin configuration with D coded at Head A. The connection type involves IDC quick connection for convenient attachment.
The locking nut is made of Die-cast zinc. The connectors support a permitted diameter ranging from 4 mm to 8 mm. They accommodate cross sections from 0.14 mm² to 0.34 mm². This connector has IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
- RS Stock No. 2851230
- Mfr. Part No. DOS-1204-GZ / 6048263
Each
$71.17
- RS Stock No. 2851231
- Mfr. Part No. DOS-1204-WE / 6048154
Each
$79.19
- RS Stock No. 2851226
- Mfr. Part No. DOS-1204-GE / 6048153
Each
$71.17
- RS Stock No. 2851238
- Mfr. Part No. DOS-1208-WA / 6043358
Each
$131.56