FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- RS Stock No.:
- 216-8453
- Mfr. Part No.:
- UMFT234XF
- Brand:
- FTDI Chip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.72
View bulk pricing optionsSubtotal (1 box of 5 units)*
$55.00
(exc. GST)
$60.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $11.00 | $55.00 | - |
| 10 - 15 | $10.728 | $53.64 | $2.72 |
| 20 + | $10.562 | $52.81 | $8.76 |
*price indicative
- RS Stock No.:
- 216-8453
- Mfr. Part No.:
- UMFT234XF
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Breakout Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB to UART, PCB on PCB Technology | |
| For Use With | USB | |
| Featured Device | UMFT234XF | |
| Kit Name | UMFT234XF Development Module | |
| Interface Type | UART, USB | |
| Standards/Approvals | European Union directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Breakout Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB to UART, PCB on PCB Technology | ||
For Use With USB | ||
Featured Device UMFT234XF | ||
Kit Name UMFT234XF Development Module | ||
Interface Type UART, USB | ||
Standards/Approvals European Union directive 2002/95/EC | ||
- COO (Country of Origin):
- CN
The FTDI Chip UMFT234XF is a development module that converts USB2.0 Full-Speed to UART. The module includes a micro-B USB connector to connect to a USB host and the UART IO are available on separate pads. The module is designed to be soldered directly to another PCB (PCB on PCB technology). The UART interface operates between +1.8V and +3.3V voltage levels depending on the VIO signal, however all I/Os are 5V tolerant.
USB 20 full speed to basic UART with one control bus line which may be used for battery charger detection
The PCB pads are designed to be soldered directly to another PCB for secure bonding
Related links
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Development Breakout Board for USB UMFT234XD-NC
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip Development Module UMFT220XA-01
- FTDI Chip Development Module UMFT201XA-01
- FTDI Chip Development Module UMFT221XA-01
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz
- FTDI Chip UMFT200XD UMFT200XD Breakout Module UMFT200XD-01
