FTDI Chip SD Sink Module Development Module UMFT233HPEV-SD
- RS Stock No.:
- 244-2907
- Mfr. Part No.:
- UMFT233HPEV-SD
- Brand:
- FTDI Chip
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$70.36
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.36 | - |
| 5 + | $63.33 | 9% |
*price indicative
- RS Stock No.:
- 244-2907
- Mfr. Part No.:
- UMFT233HPEV-SD
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Module | |
| Technology | USB | |
| Kit Name | SD Sink Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Module | ||
Technology USB | ||
Kit Name SD Sink Module | ||
Standards/Approvals No | ||
The FTDI Chip sink only module is a high speed USB serial bridge evaluation with two type-C USB PD ports with only sink power capabilities. PD Port1 is meant for USB data communication with PC host while PD Port2 is power port only without USB data and can support 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles.
Supports bus powered operation
Indication of PD profile on PD1 and PD2 through 7 segment LED display
External EEPROM for configurable options
Related links
- FTDI Chip Sink Module Board Development Module UMFT232HPEV-S
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- FTDI Chip Development Module UMFT220XA-01
- FTDI Chip Development Module UMFT201XA-01
- FTDI Chip Development Module UMFT221XA-01
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz
