Wurth Elektronik EV-Kit Triton incl. ext. antenna Triton Evaluation Kit for Triton EV-Kit 868MHz 2603019321001
- RS Stock No.:
- 205-9996
- Distrelec Article No.:
- 303-76-141
- Mfr. Part No.:
- 2603019321001
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-9996
- Distrelec Article No.:
- 303-76-141
- Mfr. Part No.:
- 2603019321001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Triton EV-Kit | |
| Featured Device | Triton | |
| Kit Name | EV-Kit Triton incl. ext. antenna | |
| Frequency | 868MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Triton EV-Kit | ||
Featured Device Triton | ||
Kit Name EV-Kit Triton incl. ext. antenna | ||
Frequency 868MHz | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Triton evaluation board used 2.4 GHz proprietary radio module with integrated chip antenna which offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
Related links
- Wurth Elektronik EV-Kit Thebe-II incl. ext. antenna Thebe-II Evaluation Kit for Thebe-II Evaluation Kit 868MHz
- Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868MHz
- Wurth Elektronik EV-Kit Tarvos-II incl. ext. antenna Tarvos-II Evaluation Kit for Tarvos-II EV-kit 868MHz 2607029281001
- Wurth Elektronik EV-Kit Triton Triton Evaluation Kit for Triton EV-Kit 2.4GHz 2603019021001
- Wurth Elektronik EV-Kit Thadeus incl. ext. antenna Thadeus Evaluation Kit for Thadeus EV-kit 433MHz 2605039241001
- Wurth Elektronik EV-Kit Titania incl. ext. antenna Titania Evaluation Kit for Titania EV-kit 169MHz 2607019211001
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4GHz 2606039021001
