MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- RS Stock No.:
- 168-2979
- Mfr. Part No.:
- MIKROE-2046
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.16
(exc. GST)
$87.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.16 |
| 5 + | $71.23 |
*price indicative
- RS Stock No.:
- 168-2979
- Mfr. Part No.:
- MIKROE-2046
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | WiFi | |
| Kit Name | WiFi 7 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology WiFi | ||
Kit Name WiFi 7 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
WiFi 7 click carries the ATWINC1510-MR210PB IEEE 802.11 b/g/n module, specifically optimized for low-power IoT applications. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI interface, with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, RST.
Related links
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
