Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- RS Stock No.:
- 271-6827
- Mfr. Part No.:
- 2611149024001
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.89 |
*price indicative
- RS Stock No.:
- 271-6827
- Mfr. Part No.:
- 2611149024001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| For Use With | Proteus-III | |
| Featured Device | 2611011024 | |
| Kit Name | Family Board Proteus-III | |
| Maximum Frequency | 2480MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
For Use With Proteus-III | ||
Featured Device 2611011024 | ||
Kit Name Family Board Proteus-III | ||
Maximum Frequency 2480MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Family board proteus III is an intuitive EV board version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard and software for the corresponding radio module. The family board is a balance for both experienced and non experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module. The EV Kit includes an EV Board with the Bluetooth 5.1 module Proteus III and a USB cable.
LFXO crystal
Application oriented and cost effective
USB and UART connection between PC and family board
Related links
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz
- Wurth Elektronik Family Board Proteus-II 2608011024 Bluetooth Evaluation Board for Proteus-II 2480 MHz 2608049024011
- Wurth Elektronik Family Board Proteus-I 2608011024 Bluetooth Evaluation Board for Proteus-I 2480 MHz 2608049024001
- Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
