M5Stack Controller Board K140 WiFi Controller Board for IoT Applications 2.4 GHz K140

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.69

(exc. GST)

$53.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$48.69
5 +$47.24

*price indicative

RS Stock No.:
839-067
Mfr. Part No.:
K140
Brand:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

RF Technology

WiFi

Kit Classification

Controller Board

Product Type

Switch

Technology

WiFi

For Use With

IoT Applications

Featured Device

K140

Kit Name

Controller Board

Maximum Frequency

2.4GHz

Interface Type

SOC

Standards/Approvals

CE

COO (Country of Origin):
CN
The M5Stack Single-Live Wire Smart Switch upgrades traditional electrical systems into intelligent hubs without the need for NEUTRAL wire routing. This Compact controller is specifically engineered to modernise existing lighting setups whilst maintaining a streamlined installation process.

RISC-V 32-bit ESP32-C6-MINI-1 wireless SoC

Integrated magnetic latching relay for efficient switching

Supports Wi-Fi 6 connectivity for robust networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy