MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz

Subtotal (1 unit)*

$219.03

(exc. GST)

$240.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.03

*price indicative

RS Stock No.:
394-167
Mfr. Part No.:
MIKROE-6491
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi, Bluetooth

Kit Classification

Add On Board

Technology

Bluetooth, WiFi

For Use With

Wireless Devices

Featured Device

Wifi Antenna Connector

Kit Name

XBee 4 Click

Maximum Frequency

2.4GHz

Interface Type

UART, SPI

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika XBee 4 Click is a compact add-on board for reliable wireless communication in industrial and commercial applications. This board features a ZigBee 3.0 module from DIGI International, featuring a Silicon Labs transceiver chipset for efficient data transmission. Operating at 2.4GHz, it supports ZigBee Mesh networking, Bluetooth Low Energy (BLE) 4.2, and offers a maximum RF data rate of 250Kbps with a serial speed of up to 1Mbps. It ensures strong and stable connectivity with an indoor range of up to 60m and an outdoor line-of-sight range of 1200m. The board communicates with the host MCU via UART or SPI interfaces, includes hardware flow control, and features LED indicators for status monitoring and a button for commissioning. XBee 4 Click is ideal for building automation, smart energy management, industrial monitoring, and intelligent lighting systems

Interface SPI and UART

Feature ClickID

Compatibility microbus

Input Voltage 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy