M5Stack Interface Board KitName WiFi Communication for SX1262 2.4 GHz U202

N
Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$55.82

(exc. GST)

$61.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.82-
5 +$54.143%

*price indicative

RS Stock No.:
839-064
Mfr. Part No.:
U202
Brand:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Communication Module

RF Technology

WiFi

Kit Classification

Communication

Technology

WiFi

For Use With

SX1262

Featured Device

KitName

Kit Name

Interface Board

Maximum Frequency

2.4GHz

Interface Type

SMA

Standards/Approvals

CE

COO (Country of Origin):
CN
The M5Stack Stamp C6lora Module is a high-performance communication tool is designed for decentralised and off-grid mesh networks. This integrated solution provides robust wireless connectivity for Advanced Internet of Things applications in remote environments.

Global Sub-GHz LoRa and 2.4 GHz Wi-Fi 6 support

SMA external antenna connector for extended range

Versatile Grove HY2.0-4P expansion port for sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy