MikroElektronika 16x12 R Click IS31FL373 Click Board for Visual Indicators MIKROE-6743
- RS Stock No.:
- 730-345
- Mfr. Part No.:
- MIKROE-6743
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $30.40
View bulk pricing optionsSubtotal (1 unit)*
$101.37
(exc. GST)
$111.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.37 | - |
| 5 + | $95.29 | $30.40 |
*price indicative
- RS Stock No.:
- 730-345
- Mfr. Part No.:
- MIKROE-6743
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Board | |
| For Use With | Visual Indicators | |
| Featured Device | IS31FL373 | |
| Kit Name | 16x12 R Click | |
| Interface Type | I2C | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Board | ||
For Use With Visual Indicators | ||
Featured Device IS31FL373 | ||
Kit Name 16x12 R Click | ||
Interface Type I2C | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika 16x12 R Click is a Compact add-on board that integrates a 16x12 red LED display, providing individual control for each LED to enable ON/OFF switching and brightness adjustment.
16x12 red LED display with full control of each LED
8-bit PWM dimming with 256 linear brightness steps
I2C communication Interface with configurable address selection
Related links
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-6542 IPS Display 3 Click TFT LCD Click Board With GC9107 for High-Quality Visual Interface
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
