MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- RS Stock No.:
- 136-0801
- Distrelec Article No.:
- 301-63-668
- Mfr. Part No.:
- MIKROE-2153
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $21.50
View bulk pricing optionsSubtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.01 | - |
| 5 + | $38.71 | $21.50 |
*price indicative
- RS Stock No.:
- 136-0801
- Distrelec Article No.:
- 301-63-668
- Mfr. Part No.:
- MIKROE-2153
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | LED Matrix Display | |
| Kit Name | LED Ring R Click | |
| Featured Device | 74HC595 | |
| Kit Classification | Add On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology LED Matrix Display | ||
Kit Name LED Ring R Click | ||
Featured Device 74HC595 | ||
Kit Classification Add On Board | ||
Standards/Approvals No | ||
LED ring R click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The LED ring R click board has a circular 25mm diameter ring of 32 red LEDs which are sequentially driven by four 8-bit 74HC595 shift registers. The click board communicates with the target microcontroller via the mikroBUS™ SPI interface and requires a 3.3 or 5V power supply.
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-2790 7 x 10 Y Click LED Matrix Display Development Board With 74HC595
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1201 7-Seg Click LED Add On Board for 74HC595 IC
- MikroElektronika MIKROE-1649 OLED W Click OLED Display Add On Board With SSD1306 for mikroBUS Socket
