MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$32.99

(exc. GST)

$36.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.99-
5 +$29.719%

*price indicative

RS Stock No.:
136-0816
Mfr. Part No.:
MIKROE-2269
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Display Board

Display Technology

7 Segment Display

Kit Name

Big 7-Seg R Click

Featured Device

SC10-21SRWA

Kit Classification

MikroBus Click Board

Standards/Approvals

No

BIG 7-SEG R click mikroBUS™


A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. With the BIG 7-SEG R click you can add a seven-segment LED display to your project. The board features an SC10-21SRWA 25mm (1 inch) seven-segment red LED display and includes a 74HC595 shift register to facilitate communications with the target microcontroller via SPI interface. The Click board requires a 3.3 or 5V power supply.

• Large easily readable 7-segment display

• Low current operation

• Display brightness can be controlled via the PWM pin on the board

• 3.3 or 5V operating voltage

Click mikroBUS™ Display & Graphics Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy