MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- RS Stock No.:
- 394-130
- Mfr. Part No.:
- MIKROE-6086
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$94.73
(exc. GST)
$104.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.73 |
*price indicative
- RS Stock No.:
- 394-130
- Mfr. Part No.:
- MIKROE-6086
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | GNSS | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Bluetooth Communication | |
| Featured Device | Evaluation Board | |
| Kit Name | NINA-B222 Click | |
| Standards/Approvals | ISO 14001, Iso 18001, ISO 27001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology GNSS | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Bluetooth Communication | ||
Featured Device Evaluation Board | ||
Kit Name NINA-B222 Click | ||
Standards/Approvals ISO 14001, Iso 18001, ISO 27001, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board for Bluetooth Classic and Bluetooth Low Energy (BLE) communication in professional-grade applications is based on the NINA-B222 module from u-blox, featuring pre-installed u-connectXpress software for easy configuration and management. It offers robust support for both peripheral and central roles, including the Serial Port Profile (SPP), GATT client and server, and the proprietary u-blox Bluetooth Low Energy Serial Port Service, all accessible via AT commands, making it an ideal solution for seamless wireless connectivity.
Compact size
Includes an integrated antenna for excellent wireless performance
Secure boot technology for top-tier security
Compliance with global certifications provided
Related links
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
