MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- RS Stock No.:
- 391-608
- Mfr. Part No.:
- MIKROE-6073
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$100.19
(exc. GST)
$110.21
(inc. GST)
- RS Stock No.:
- 391-608
- Mfr. Part No.:
- MIKROE-6073
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | GNSS | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | GNSS Satellite | |
| For Use With | Accurate And Reliable Positioning | |
| Featured Device | Teseo-LIV4F | |
| Kit Name | GNSS 9 Click | |
| Maximum Frequency | 1610.485MHz | |
| Standards/Approvals | ISO 9001, ISO 27001, Iso 18001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology GNSS | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology GNSS Satellite | ||
For Use With Accurate And Reliable Positioning | ||
Featured Device Teseo-LIV4F | ||
Kit Name GNSS 9 Click | ||
Maximum Frequency 1610.485MHz | ||
Standards/Approvals ISO 9001, ISO 27001, Iso 18001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS 9 Click is a compact add-on board designed for accurate and reliable positioning applications. It features the TESEO-LIV4F, a dual band GNSS module from STMicroelectronics, known for its low power consumption and multi constellation tracking capabilities.
Supported GPS
I2C and UART interface
Related links
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS 21 Click GNSS Module GNSS Add On Board for MikroBus 1610 MHz MIKROE-6409
- MikroElektronika GNSS Antenna Board Antenna Board for Standard-Precision Satellite Positioning MIKROE-6746
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535

