MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- RS Stock No.:
- 394-108
- Mfr. Part No.:
- MIKROE-6073
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 394-108
- Mfr. Part No.:
- MIKROE-6073
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Evaluation Board | |
| RF Technology | GNSS | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Accurate And Reliable Positioning | |
| Featured Device | Evaluation Board | |
| Kit Name | GNSS 9 Click | |
| Maximum Frequency | 1610.485MHz | |
| Standards/Approvals | Iso 18001, ISO 27001, ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Evaluation Board | ||
RF Technology GNSS | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Accurate And Reliable Positioning | ||
Featured Device Evaluation Board | ||
Kit Name GNSS 9 Click | ||
Maximum Frequency 1610.485MHz | ||
Standards/Approvals Iso 18001, ISO 27001, ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board designed for accurate and reliable positioning applications features the TESEO-LIV4F, a dual-band GNSS module from STMicroelectronics, known for its low-power operation and multi-constellation tracking capabilities. This module ensures submeter positioning accuracy with its integrated TCXO and RTC oscillator, supports Real-Time Assisted GNSS (RT-AGNSS), and reduces Time To First Fix (TTFF). It includes dual communication interfaces (UART and I2C), an SMA antenna connector with flexible power control via the AON pin, and backup battery support for standalone operation, making it ideal for precise navigation and tracking applications.
Compact
Battery indicator
LED indicator
Related links
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
