Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V
- RS Stock No.:
- 904-0408
- Mfr. Part No.:
- 744226S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.23
(exc. GST)
$4.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 10 August 2026
- Plus 182 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $4.23 |
| 250 - 499 | $4.13 |
| 500 + | $4.07 |
*price indicative
- RS Stock No.:
- 904-0408
- Mfr. Part No.:
- 744226S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 10μH | |
| Maximum DC Current | 1.6A | |
| Series | WE-SL2 | |
| Impedance | 920Ω | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 0.08Ω | |
| Termination Style | Surface Mount | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5mm | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 10μH | ||
Maximum DC Current 1.6A | ||
Series WE-SL2 | ||
Impedance 920Ω | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 0.08Ω | ||
Termination Style Surface Mount | ||
Length 9.2mm | ||
Standards/Approvals RoHS, REACH | ||
Height 5mm | ||
Depth 6mm | ||
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
