KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- RS Stock No.:
- 863-3888
- Mfr. Part No.:
- SS11H-07120-CH
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.06
(exc. GST)
$15.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 195 | $2.812 | $14.06 |
| 200 - 395 | $2.79 | $13.95 |
| 400 + | $2.722 | $13.61 |
*price indicative
- RS Stock No.:
- 863-3888
- Mfr. Part No.:
- SS11H-07120-CH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 12mH | |
| Maximum DC Current | 700mA | |
| Series | SS | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 20.5mm | |
| Height | 16mm | |
| Termination Style | Solder Pad | |
| Length | 21mm | |
| Maximum DC Resistance | 0.9Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 12mH | ||
Maximum DC Current 700mA | ||
Series SS | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 20.5mm | ||
Height 16mm | ||
Termination Style Solder Pad | ||
Length 21mm | ||
Maximum DC Resistance 0.9Ω | ||
Kemet SC Series Common Mode Chokes
Kemet standard type SC Coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
Related links
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
