KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- RS Stock No.:
- 863-3816
- Mfr. Part No.:
- SC-01-20GS
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$23.92
(exc. GST)
$26.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,010 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 745 | $4.784 | $23.92 | - |
| 750 - 1495 | $4.664 | $23.32 | 2% |
| 1500 + | $4.592 | $22.96 | 4% |
*price indicative
- RS Stock No.:
- 863-3816
- Mfr. Part No.:
- SC-01-20GS
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1A | |
| Series | SC-G | |
| Core Material | Ferrite | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | UL 94 V-2 or V-0, RoHS | |
| Depth | 8.5mm | |
| Height | 15mm | |
| Length | 15mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 180mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1A | ||
Series SC-G | ||
Core Material Ferrite | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals UL 94 V-2 or V-0, RoHS | ||
Depth 8.5mm | ||
Height 15mm | ||
Length 15mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 180mΩ | ||
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
- RS Stock No. 1696893
- Mfr. Part No. SC-01-20GS
Each (In a Box of 3000)
$2.958
- RS Stock No. 8633774P
- Mfr. Part No. SC-02-10GS
Each (Supplied in a Box)
$4.55
- RS Stock No. 8633774
- Mfr. Part No. SC-02-10GS
Each (In a Bag of 5)
$4.55
- RS Stock No. 8633787P
- Mfr. Part No. SC-10-100
Each (Supplied in a Bag)
$8.046
Related links
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 17 A Common Mode Choke 3.83 mΩ 1000V
- KEMET 2 mH 19 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1000V
- KEMET 2 mH 27 A Common Mode Choke 11.960 mΩ 1000V
- Schurter 55 mH 1 A Current Compensated Choke 2 mΩ 300V ac
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ











