Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V
- RS Stock No.:
- 816-4890
- Mfr. Part No.:
- 744290473
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.67
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $6.67 | - |
| 63 - 124 | $6.51 | 2% |
| 125 + | $6.42 | 3% |
*price indicative
- RS Stock No.:
- 816-4890
- Mfr. Part No.:
- 744290473
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 47mH | |
| Maximum DC Current | 250mA | |
| Series | WE-UCF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Maximum DC Resistance | 4Ω | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 14mm | |
| Height | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 47mH | ||
Maximum DC Current 250mA | ||
Series WE-UCF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Maximum DC Resistance 4Ω | ||
Depth 12.5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 14mm | ||
Height 7.8mm | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V
- Wurth Elektronik 47 mH 0.65 A Common Mode Choke 1630 mΩ 250V
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
