Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-5510
Mfr. Part No.:
744290473
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

47mH

Maximum DC Current

250mA

Series

WE-UCF

Core Material

Ferrite

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

80V

Maximum DC Resistance

4Ω

Height

7.8mm

Standards/Approvals

RoHS, REACH

Depth

12.5mm

Length

14mm

COO (Country of Origin):
CN

Wurth WE-UCF SMD Common Mode Line Filter


WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy