Murata 120 mA Common Mode Choke 1.4 Ω 5V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
106-2887
Mfr. Part No.:
DLP2ADA900HL4L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Series

DLP2AD

Maximum DC Current

120mA

Impedance

90Ω

Test Frequency

100MHz

Packaging

Embossed Tape

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Lines

4

Automotive Standard

No

Mount Type

Surface

Choke Voltage

5V

Termination Style

Solder Pad

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

1.4Ω

Length

2mm

Depth

1mm

Height

820μm

Package/Case

2010

COO (Country of Origin):
JP

Murata 0804 DLP2ADA Series Common Mode Choke Coil Arrays


DLP2ADA common mode chokes from Murata are a compact, low profile solution. With a height of only 0.82 mm, these common mode chokes are constructed from two 2.0 x 1.00 mm size components and Ideal for mobile equipment. The tight Terminal pitch enables high mounting density, while the Ability to match line impedance ensure a good transmission of high-speed signals.

Designed for use with high-speed differential signal lines

Ultra high frequency cutoff frequenct of 6 GHz and above

Film type structure

Product Application Information


DLP2ADA common mode choke Coil arrays are Ideal for noise suppression in high-speed differential signal lines, such as USB, HDMI, LVDS, DVI and IEEE1394. Suitable applications include printers, scanners, the main board of PCs and notebooks, LCD monitors and gaming equipment.

Murata SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy