Murata 140 mA Common Mode Choke 2 Ω 5V
- RS Stock No.:
- 125-3210
- Mfr. Part No.:
- DLP11SN121SL2L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-3210
- Mfr. Part No.:
- DLP11SN121SL2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLP11S | |
| Maximum DC Current | 140mA | |
| Impedance | 120Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Solder Pad | |
| Length | 1.25mm | |
| Height | 820μm | |
| Depth | 1mm | |
| Maximum DC Resistance | 2Ω | |
| Package/Case | 0504 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLP11S | ||
Maximum DC Current 140mA | ||
Impedance 120Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Solder Pad | ||
Length 1.25mm | ||
Height 820μm | ||
Depth 1mm | ||
Maximum DC Resistance 2Ω | ||
Package/Case 0504 | ||
- COO (Country of Origin):
- JP
Murata 0504 DLP11S Series SMD Common Mode Chokes
DLP11S series enables noise suppression for differential signal line without distortion in high-speed signal transmission due to its high coupling. The DLP11S series high cutoff frequency is suitable for high speed differential signal line such as HDMI.
Small size and tight dimensional tolerance Size: 1.25x1.0x0.82mm Tolerance: +-0.1mm
Useful impedance line-up from 67 ohm to 330 ohm
DLP11SN_HL2, DLP11SA series match with line impedance
Applications
Common mode noise suppression of high speed differential signal lines for USB, IEEE1394, LVDS
Note PCs, PDAs
Cellular phones
Digital Still Cameras, Digital Video Cameras
Murata SMD Common Mode Chokes
Related links
- Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V
- Murata 100 mA Common Mode Choke 2 Ω 16V
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 200 mA Common Mode Choke 3 Ω 50V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
