Murata 150 mA Common Mode Choke 1.5Ω
- RS Stock No.:
- 724-1652
- Mfr. Part No.:
- DLP11SN900HL2L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-1652
- Mfr. Part No.:
- DLP11SN900HL2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLP11S | |
| Impedance | 90 Ω | |
| Test Frequency | 100 MHz | |
| DC Resistance | 1.5Ω | |
| Maximum Current | 150 mA | |
| Dimensions | 1.25 x 1 x 0.82mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Package/Case | 0504 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1mm | |
| Height | 0.82mm | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLP11S | ||
Impedance 90 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 1.5Ω | ||
Maximum Current 150 mA | ||
Dimensions 1.25 x 1 x 0.82mm | ||
Operating Temperature Range -40 → +85 °C | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 0504 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1mm | ||
Height 0.82mm | ||
Length 1.25mm | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 150 mA Common Mode Choke 1.6 Ω 5V
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 200 mA Common Mode Choke 3 Ω 50V
