TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- RS Stock No.:
- 162-0199
- Mfr. Part No.:
- B82787C0104H002
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,157.50
(exc. GST)
$2,372.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.863 | $2,157.50 |
| 5000 - 7500 | $0.842 | $2,105.00 |
| 10000 + | $0.829 | $2,072.50 |
*price indicative
- RS Stock No.:
- 162-0199
- Mfr. Part No.:
- B82787C0104H002
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Maximum DC Current | 150mA | |
| Series | ACT45B | |
| Impedance | 2000Ω | |
| Core Material | Ferrite | |
| Test Frequency | 10MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 10MHz | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 2Ω | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Length | 4.5mm | |
| Height | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Maximum DC Current 150mA | ||
Series ACT45B | ||
Impedance 2000Ω | ||
Core Material Ferrite | ||
Test Frequency 10MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 10MHz | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 2Ω | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Length 4.5mm | ||
Height 2.8mm | ||
- COO (Country of Origin):
- DE
Epcos 1812 ACT45B Series Common Mode Chokes
Features and Benefits:
Epcos SMD Common Mode Chokes
Related links
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V
- Murata 150 mA Common Mode Choke 1.6 Ω 5V
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Murata 100 mA Common Mode Choke 2 Ω 16V
