Abracon 1 A Common Mode Choke 300 mΩ 50V
- RS Stock No.:
- 249-9355
- Mfr. Part No.:
- ACMP-3225-900-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.10
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.564 | $14.10 | - |
| 50 - 75 | $0.516 | $12.90 | $2.40 |
| 100 - 225 | $0.486 | $12.15 | $7.80 |
| 250 - 975 | $0.467 | $11.68 | $24.25 |
| 1000 + | $0.428 | $10.70 | $136.00 |
*price indicative
- RS Stock No.:
- 249-9355
- Mfr. Part No.:
- ACMP-3225-900-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP-9050 | |
| Maximum DC Current | 1A | |
| Core Material | Ferrite | |
| Impedance | 90Ω | |
| Packaging | Tape and Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Maximum DC Resistance | 300mΩ | |
| Depth | 2.2mm | |
| Standards/Approvals | RoHS/RoHS II, ISO9001-2015 | |
| Height | 2.5mm | |
| Termination Style | Silver/Nickel/Tin | |
| Length | 3.2mm | |
| Package/Case | 3225 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP-9050 | ||
Maximum DC Current 1A | ||
Core Material Ferrite | ||
Impedance 90Ω | ||
Packaging Tape and Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Maximum DC Resistance 300mΩ | ||
Depth 2.2mm | ||
Standards/Approvals RoHS/RoHS II, ISO9001-2015 | ||
Height 2.5mm | ||
Termination Style Silver/Nickel/Tin | ||
Length 3.2mm | ||
Package/Case 3225 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 50V
Withstand Voltage of 125V
Impedance of 90Ω
Insulation Resistance of 10 MΩ
Rated Current of 1A
Maximum DCR 50 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 0.5 A Common Mode Choke 300 mΩ 50V
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
