Abracon 9 A Common Mode Choke 40 mΩ 125V
- RS Stock No.:
- 249-9352
- Mfr. Part No.:
- ACMP-1566-102-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$1,172.85
(exc. GST)
$1,290.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $3.351 | $1,172.85 | - |
| 700 + | $3.294 | $1,152.90 | 1% |
*price indicative
- RS Stock No.:
- 249-9352
- Mfr. Part No.:
- ACMP-1566-102-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 9A | |
| Series | ACMP-9050 | |
| Impedance | 1000Ω | |
| Core Material | Ferrite | |
| Packaging | Tape and Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 125V | |
| Height | 6.6mm | |
| Maximum DC Resistance | 40mΩ | |
| Length | 15mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 9A | ||
Series ACMP-9050 | ||
Impedance 1000Ω | ||
Core Material Ferrite | ||
Packaging Tape and Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 125V | ||
Height 6.6mm | ||
Maximum DC Resistance 40mΩ | ||
Length 15mm | ||
Standards/Approvals RoHS/RoHS II | ||
Depth 13mm | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 80V
Rated Current of 9A
Maximum DCR 10 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 5 A Common Mode Choke 80V
- Abracon 10 A Common Mode Choke 40 mΩ 125V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- Abracon 5 A Common Mode Choke 14 mΩ 125V