Bourns 11 μH 300 mA Common Mode Choke 0.4 Ω 80V
- RS Stock No.:
- 247-5908
- Mfr. Part No.:
- SRF3225TAC-110Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$896.00
(exc. GST)
$986.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.448 | $896.00 | - |
| 10000 + | $0.403 | $806.00 | 10% |
*price indicative
- RS Stock No.:
- 247-5908
- Mfr. Part No.:
- SRF3225TAC-110Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 11μH | |
| Maximum DC Current | 300mA | |
| Series | SRF3225TAC | |
| Impedance | 550Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.4Ω | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 11μH | ||
Maximum DC Current 300mA | ||
Series SRF3225TAC | ||
Impedance 550Ω | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.4Ω | ||
Depth 2.5mm | ||
Height 2.5mm | ||
- COO (Country of Origin):
- TW
The Bourns SRF3225TAC series automotive-Grade common mode chip Inductors are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 11 μH inductance and 0.3 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V
- Qnity Laird 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V
- Bourns 11 μH 0.36 A Common Mode Choke 0.5 Ω 50V
- Bourns 22 μH 0.25 A Common Mode Choke 0.5 Ω 80V
- Bourns 51 μH 0.2 A Common Mode Choke 0.7 Ω 80V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
