Bourns 51 μH 200 mA Common Mode Choke 0.7 Ω 80V
- RS Stock No.:
- 247-5913
- Mfr. Part No.:
- SRF3225TAC-510Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.737 | $7.37 | - |
| 50 - 190 | $0.675 | $6.75 | 8% |
| 200 - 490 | $0.635 | $6.35 | 13% |
| 500 - 990 | $0.545 | $5.45 | 26% |
| 1000 + | $0.523 | $5.23 | 29% |
*price indicative
- RS Stock No.:
- 247-5913
- Mfr. Part No.:
- SRF3225TAC-510Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 51μH | |
| Series | SRF3225TAC | |
| Maximum DC Current | 200mA | |
| Core Material | Ferrite | |
| Impedance | 2.6kΩ | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Maximum DC Resistance | 0.7Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 51μH | ||
Series SRF3225TAC | ||
Maximum DC Current 200mA | ||
Core Material Ferrite | ||
Impedance 2.6kΩ | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Maximum DC Resistance 0.7Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns SRF3225TAC series automotive-Grade common mode chip Inductors are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 51 μH inductance and 0.2 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 51 μH 0.2 A Common Mode Choke 0.7 Ω 80V
- Bourns 51 μH 0.23 A Common Mode Choke 1 Ω 50V
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 22 μH 0.25 A Common Mode Choke 0.5 Ω 80V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 11 μH 0.3 A Common Mode Choke 0.4 Ω 80V
- KEMET 220 μH 35 A Common Mode Choke 0.7 mΩ 1000V
- TE Connectivity 0.4 mH 85 A Common Mode Choke 0.7 mΩ 450V ac/dc
