Bourns 100 μH 100 mA Common Mode Choke 3.5 Ω 50V
- RS Stock No.:
- 247-5903
- Mfr. Part No.:
- SRF3225AB-101Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$1.01
(exc. GST)
$1.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,971 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $1.01 | - |
| 20 - 49 | $0.98 | $0.60 |
| 50 - 99 | $0.94 | $3.50 |
| 100 - 499 | $0.91 | $10.00 |
| 500 + | $0.88 | $65.00 |
*price indicative
- RS Stock No.:
- 247-5903
- Mfr. Part No.:
- SRF3225AB-101Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Series | SRF3225AB | |
| Maximum DC Current | 100mA | |
| Core Material | Ferrite | |
| Impedance | 5.5kΩ | |
| Packaging | 1200 pieces per 7 in Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Inductance Tolerance | ±50 % | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum DC Resistance | 3.5Ω | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Depth | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Series SRF3225AB | ||
Maximum DC Current 100mA | ||
Core Material Ferrite | ||
Impedance 5.5kΩ | ||
Packaging 1200 pieces per 7 in Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Inductance Tolerance ±50 % | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum DC Resistance 3.5Ω | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Depth 2.5mm | ||
- COO (Country of Origin):
- TW
The Bourns SRF3225AB series automotive-Grade common mode chip Inductors are constructed with a ferrite core and bifilar-wound. It has AEC-Q200 compliant and designed to meet 2-wire UTP (Unshielded Twisted Pair) cable automotive audio bus system technology applications.
Operating temperature is -40 °C to 125 °C
Halogen free
RoHS compliant
Related links
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 200 μH 0.1 A Common Mode Choke 4.5 Ω 50V
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 11 μH 0.36 A Common Mode Choke 0.5 Ω 50V
