Bourns 100 μH 100 mA Common Mode Choke 3.5 Ω 50V
- RS Stock No.:
- 247-5902
- Mfr. Part No.:
- SRF3225AB-101Y
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$657.60
(exc. GST)
$723.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 4800 | $0.548 | $657.60 | - |
| 6000 + | $0.493 | $591.60 | 10% |
*price indicative
- RS Stock No.:
- 247-5902
- Mfr. Part No.:
- SRF3225AB-101Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 100mA | |
| Series | SRF3225AB | |
| Impedance | 5.5kΩ | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | 1200 pieces per 7 in Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Inductance Tolerance | ±50 % | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 3.5Ω | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 100mA | ||
Series SRF3225AB | ||
Impedance 5.5kΩ | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging 1200 pieces per 7 in Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Inductance Tolerance ±50 % | ||
Depth 2.5mm | ||
Maximum DC Resistance 3.5Ω | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Length 3.2mm | ||
Height 2.5mm | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 200 μH 0.1 A Common Mode Choke 4.5 Ω 50V
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 11 μH 0.36 A Common Mode Choke 0.5 Ω 50V
