Bourns 100 μH Common Mode Choke 1.5 Ω 80V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1.28

(exc. GST)

$1.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,603 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$1.28-
20 - 99$1.243%
100 - 499$1.206%
500 - 999$1.169%
1000 +$1.1311%

*price indicative

Packaging Options:
RS Stock No.:
247-5915
Mfr. Part No.:
SRF3225TAFD-101Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Common Mode Choke

Series

SRF3225TAFD

Impedance

5.1kΩ

Core Material

Ferrite

Test Frequency

100kHz

Packaging

2000 pieces per 7 in Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Inductance Tolerance

-30 → 50 %

Depth

2.5mm

Height

2.5mm

Length

3.2mm

Maximum DC Resistance

1.5Ω

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns SRF3225TAFD series automotive-Grade common mode chip Inductor are constructed with a ferrite core and bifilar-wound. It has compact size and shielded construction which provide low radiation. It has 100 μH inductance and 0.15 A rated current.

Operating temperature is -40 °C to 125 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy