Wurth Elektronik 68 mH 650 mA Common Mode Choke 2560 mΩ 250V
- RS Stock No.:
- 245-8566
- Mfr. Part No.:
- 744869161683
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 45 units)*
$160.92
(exc. GST)
$177.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | $3.576 | $160.92 |
*price indicative
- RS Stock No.:
- 245-8566
- Mfr. Part No.:
- 744869161683
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 650mA | |
| Series | WE-FCLP | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 2560mΩ | |
| Length | 24.5mm | |
| Height | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 650mA | ||
Series WE-FCLP | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 2560mΩ | ||
Length 24.5mm | ||
Height 14.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy
Suppression of common mode noise up to 85 dB
High leakage inductance for differential filtering
Low profile with high inductance
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 68 mH 0.65 A Common Mode Choke 2560 mΩ 250V
- Wurth Elektronik 47 mH 0.65 A Common Mode Choke 1630 mΩ 250V
- Wurth Elektronik 245 pH 0.65 A Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- Wurth Elektronik 100 mH Common Mode Choke
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V
