Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- RS Stock No.:
- 245-8544
- Mfr. Part No.:
- 744825410
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$130.94
(exc. GST)
$144.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 25 January 2027
- Plus 40 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 40 | $6.547 | $130.94 |
| 60 + | $5.91 | $118.20 |
*price indicative
- RS Stock No.:
- 245-8544
- Mfr. Part No.:
- 744825410
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 10mH | |
| Series | WE-CMB | |
| Maximum DC Current | 4.5A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | ENEC 10, REACH, VDE, RoHS, DIN EN 61760-2 | |
| Maximum DC Resistance | 0.07Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 10mH | ||
Series WE-CMB | ||
Maximum DC Current 4.5A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals ENEC 10, REACH, VDE, RoHS, DIN EN 61760-2 | ||
Maximum DC Resistance 0.07Ω | ||
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.
Very compact design and high rated current of 4.5 A at 70 °C
DC resistance of 70 mΩ at 20 °C
Operating temperature of -40 ºC to +125 ºC
Related links
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
