Abracon 750 mA Common Mode Choke 80V
- RS Stock No.:
- 245-0450
- Mfr. Part No.:
- ACMP-Q3226-102-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.64
(exc. GST)
$8.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.528 | $7.64 | - |
| 50 - 95 | $1.494 | $7.47 | 2% |
| 100 - 245 | $1.462 | $7.31 | 4% |
| 250 - 995 | $1.43 | $7.15 | 6% |
| 1000 + | $1.398 | $6.99 | 8% |
*price indicative
- RS Stock No.:
- 245-0450
- Mfr. Part No.:
- ACMP-Q3226-102-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP | |
| Maximum DC Current | 750mA | |
| Impedance | 1000Ω | |
| Core Material | Nickel Zinc Ferrite | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±25 % | |
| Length | 3.2mm | |
| Standards/Approvals | AEC-Q200 Automotive certified, ISO9001-2015 Certified, RoHS, RoHS II | |
| Depth | 2.5mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP | ||
Maximum DC Current 750mA | ||
Impedance 1000Ω | ||
Core Material Nickel Zinc Ferrite | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance ±25 % | ||
Length 3.2mm | ||
Standards/Approvals AEC-Q200 Automotive certified, ISO9001-2015 Certified, RoHS, RoHS II | ||
Depth 2.5mm | ||
Height 2.35mm | ||
The Abracon is a Automotive Power Common Mode Chokes with low DCR also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Bourns 7 μH Common Mode Choke 80V
