Abracon 400 mA Common Mode Choke 80V

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$906.00

(exc. GST)

$996.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.453$906.00-
4000 - 8000$0.426$852.005%
10000 +$0.403$806.0011%

*price indicative

RS Stock No.:
245-0447
Mfr. Part No.:
ACMP-Q2012-900-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

400mA

Series

ACMP

Core Material

Ferrite

Impedance

90Ω

Test Frequency

100MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Inductance Tolerance

±25 %

Height

1.2mm

Length

2mm

Depth

1.2mm

Standards/Approvals

RoHS II, RoHS, MSL Level = 1

The Abracon is a Automotive Power Common Mode Chokes with Rated current up to 0.4A also used in automotive power train, automotive infotainment

Operating Temperature- -55°C to +125°C

Storage Temperature (on PCB)- -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy