Abracon 7 A Common Mode Choke 8 mΩ 80V
- RS Stock No.:
- 245-0445
- Mfr. Part No.:
- ACMP-Q1260-102-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,051.50
(exc. GST)
$1,156.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.103 | $1,051.50 | - |
| 1000 - 4500 | $1.964 | $982.00 | 6% |
| 5000 + | $1.767 | $883.50 | 15% |
*price indicative
- RS Stock No.:
- 245-0445
- Mfr. Part No.:
- ACMP-Q1260-102-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACMP | |
| Maximum DC Current | 7A | |
| Impedance | 1000Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Height | 6mm | |
| Maximum DC Resistance | 8mΩ | |
| Length | 12mm | |
| Standards/Approvals | MSL Level = 1, RoHS, RoHS II | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACMP | ||
Maximum DC Current 7A | ||
Impedance 1000Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Height 6mm | ||
Maximum DC Resistance 8mΩ | ||
Length 12mm | ||
Standards/Approvals MSL Level = 1, RoHS, RoHS II | ||
Depth 11mm | ||
The Abracon is a Automotive Power Common Mode Chokes with extremely low DCR and Rated current up to 9A also used in automotive power train, automotive infotainment
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
