KEMET 900 μH 24 A Common Mode Choke 1.84 mΩ 1kV
- RS Stock No.:
- 242-7697
- Mfr. Part No.:
- SCF25XV-240-2R0A006JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 35 units)*
$589.79
(exc. GST)
$648.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 35 - 140 | $16.851 | $589.79 |
| 175 + | $16.383 | $573.41 |
*price indicative
- RS Stock No.:
- 242-7697
- Mfr. Part No.:
- SCF25XV-240-2R0A006JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 900μH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 24A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 1.84mΩ | |
| Height | 35mm | |
| Depth | 26mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 900μH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 24A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 1.84mΩ | ||
Height 35mm | ||
Depth 26mm | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
- RS Stock No. 2427698
- Mfr. Part No. SCF25XV-240-2R0A006JV
Each
$22.57
- RS Stock No. 2427695
- Mfr. Part No. SCF25XV-240-2R0A006JH
Each (In a Tray of 30)
$16.961
- RS Stock No. 2427696
- Mfr. Part No. SCF25XV-240-2R0A006JH
Each
$22.51
- RS Stock No. 2427640
- Mfr. Part No. SCF19XV-150-1R3A006JV
Each (In a Tray of 42)
$11.06
Related links
- KEMET 900 μH 24 A Common Mode Choke 1.84 mΩ 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1000V
- KEMET 220 μH 35 A Common Mode Choke 0.7 mΩ 1000V
- KEMET 400 μH 31 A Common Mode Choke 0.95 mΩ 1000V
- KEMET 400 μH 31 A Common Mode Choke 1 mΩ 1000V
- KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1000V
- KEMET 600 μH 28 A Common Mode Choke 1.44 mΩ 1000V
- KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1000V











