KEMET 72 μH 35 A Common Mode Choke 0.00065 Ω 1kV
- RS Stock No.:
- 238-5435
- Mfr. Part No.:
- SCT25XV-350-2R4A003JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.39
(exc. GST)
$22.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.39 |
| 5 - 9 | $20.18 |
| 10 - 14 | $19.87 |
| 15 + | $18.56 |
*price indicative
- RS Stock No.:
- 238-5435
- Mfr. Part No.:
- SCT25XV-350-2R4A003JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 72μH | |
| Product Type | Common Mode Choke | |
| Series | SCT-XV | |
| Maximum DC Current | 35A | |
| Core Material | S15H Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | ±35 % | |
| Maximum DC Resistance | 0.00065Ω | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 72μH | ||
Product Type Common Mode Choke | ||
Series SCT-XV | ||
Maximum DC Current 35A | ||
Core Material S15H Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Inductance Tolerance ±35 % | ||
Maximum DC Resistance 0.00065Ω | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C to +120°C
High permeability
High impedance
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 72 μH 35 A Common Mode Choke 0.00065 Ω 1000V
- KEMET 110 μH 35 A Common Mode Choke 0.00065 Ω 1000V
- KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1000V
- KEMET 2.6 mH 35 A Common Mode Choke 0.0147 Ω 1000V
- KEMET 2.05 mH 35 A Common Mode Choke 0.0111 Ω 1000V
- KEMET 220 μH 35 A Common Mode Choke 0.7 mΩ 1000V
- KEMET 1.2 mH 35 A Common Mode Choke 11.960 mΩ 1000V
- KEMET 1.69 mH 35 A Common Mode Choke 3.52 mΩ 600V
