KEMET 2.05 mH 35 A Common Mode Choke 0.0111 Ω 1kV
- RS Stock No.:
- 238-5431
- Mfr. Part No.:
- SCT25XV-100-1R3A016JH
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5431
- Mfr. Part No.:
- SCT25XV-100-1R3A016JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2.05mH | |
| Maximum DC Current | 35A | |
| Series | SCT-XV | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | ±35 % | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Maximum DC Resistance | 0.0111Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2.05mH | ||
Maximum DC Current 35A | ||
Series SCT-XV | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Inductance Tolerance ±35 % | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Maximum DC Resistance 0.0111Ω | ||
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C to +120°C
High permeability
High impedance
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 2.05 mH 35 A Common Mode Choke 0.0111 Ω 1000V
- KEMET 3.1 mH 35 A Common Mode Choke 0.0111 Ω 1000V
- KEMET 2.6 mH 35 A Common Mode Choke 0.0147 Ω 1000V
- KEMET 6.3 mH 10 A Common Mode Choke 11.1 mΩ 1000V
- KEMET 72 μH 35 A Common Mode Choke 0.00065 Ω 1000V
- KEMET 1.69 mH 35 A Common Mode Choke 3.52 mΩ 600V
- KEMET 4 mH 35 A Common Mode Choke 0.0147 Ω 1000V
- KEMET 1.2 mH 35 A Common Mode Choke 11.960 mΩ 1000V
