Schurter 150000 μH 50 A Common Mode Choke 0.5 mΩ 450V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $250.10

View bulk pricing options

Subtotal (1 box of 20 units)*

$500.24

(exc. GST)

$550.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$500.24$25.012-
5 +$450.22$22.511$250.10

*price indicative

RS Stock No.:
232-2844
Mfr. Part No.:
3-127-619
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

150000μH

Maximum DC Current

50A

Series

DKIV-1

Core Material

Nano Crystal

Test Frequency

0.47MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

450V

Mount Type

PCB

Inductance Tolerance

-30 → 50 %

Depth

26.2mm

Height

40mm

Length

36mm

Maximum DC Resistance

0.5mΩ

Standards/Approvals

UKCA, RoHS, UL, VDE, REACH, CE, IEC

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy