Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50V
- RS Stock No.:
- 217-7249
- Distrelec Article No.:
- 304-32-681
- Mfr. Part No.:
- 744232101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.03
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 495 | $2.206 | $11.03 | - |
| 500 - 995 | $2.146 | $10.73 | 2% |
| 1000 + | $2.116 | $10.58 | 4% |
*price indicative
- RS Stock No.:
- 217-7249
- Distrelec Article No.:
- 304-32-681
- Mfr. Part No.:
- 744232101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 105.3μH | |
| Maximum DC Current | 90mA | |
| Series | WE-CNSW SMT | |
| Impedance | 6kΩ | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Inductance Tolerance | ±20 % | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 5.5Ω | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 105.3μH | ||
Maximum DC Current 90mA | ||
Series WE-CNSW SMT | ||
Impedance 6kΩ | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Inductance Tolerance ±20 % | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 5.5Ω | ||
Standards/Approvals RoHS, REACH | ||
Height 1.8mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-CNSW SMT common mode line filter has 105.3 μH inductance. It has 90mA rated current. The product has RoHS, REACh and halogen free approval.
Inductance 105.3μH
Rated Current 90mA
DC Resistance 5.5 O
Insulation Test Voltage 125 V
Related links
- Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50V
- Bourns 200 μH 70 mA Common Mode Choke 5.5 Ω 80V
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 0.13 μH 550 mA Common Mode Choke 145 mΩ 50V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
