Bourns 200 μH 70 mA Common Mode Choke 5.5 Ω 80V
- RS Stock No.:
- 247-5904
- Mfr. Part No.:
- SRF3225TABM-201Y
- Brand:
- Bourns
This image is representative of the product range
Add 10000 more to save $660.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,330.00
(exc. GST)
$1,464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.665 | $1,330.00 | - |
| 10000 + | $0.599 | $1,198.00 | $660.00 |
*price indicative
- RS Stock No.:
- 247-5904
- Mfr. Part No.:
- SRF3225TABM-201Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Maximum DC Current | 70mA | |
| Series | SRF3225TABM | |
| Core Material | Ferrite | |
| Impedance | 10kΩ | |
| Test Frequency | 100kHz | |
| Packaging | 2000 pieces per 7 in Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -10 → 30 % | |
| Depth | 2.5mm | |
| Standards/Approvals | Open Alliance IEEE 100Base-T1, Halogen Free, RoHS | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 5.5Ω | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Maximum DC Current 70mA | ||
Series SRF3225TABM | ||
Core Material Ferrite | ||
Impedance 10kΩ | ||
Test Frequency 100kHz | ||
Packaging 2000 pieces per 7 in Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance -10 → 30 % | ||
Depth 2.5mm | ||
Standards/Approvals Open Alliance IEEE 100Base-T1, Halogen Free, RoHS | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum DC Resistance 5.5Ω | ||
Termination Style Tin Plated Red Copper(DSn) | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 200 μH 70 mA Common Mode Choke 5.5 Ω 80V
- Murata 70 mA Common Mode Choke 4.3Ω
- Bourns 200 μH 0.1 A Common Mode Choke 4.5 Ω 50V
- Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50V
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc
