Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,799.00

(exc. GST)

$3,079.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$1.866$2,799.00-
7500 +$1.679$2,518.5010%

*price indicative

RS Stock No.:
223-5040
Mfr. Part No.:
DLW32MH101XT2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100μH

Product Type

Common Mode Choke

Maximum DC Current

100mA

Series

DLW32MH

Test Frequency

0.1MHz

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

50V

Inductance Tolerance

-25/+50 %

Standards/Approvals

AEC-Q200

Maximum DC Resistance

2.6Ω

Length

3.2mm

Height

2.5mm

Depth

2.5mm

COO (Country of Origin):
JP
The Murata chip common mode choke Coil it has winding type structure. It has 2 lines. It has 3.2x2.5 mm dimension and 3.12 ohm dc resistance.

Suitable for noise suppression at car area networks

Wide operating temperature range meet automotive application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy