Bourns 200 μH 100 mA Common Mode Choke 4.5 Ω 50V
- RS Stock No.:
- 210-7549
- Mfr. Part No.:
- SRF4530AG-201Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 120 | $1.009 | $10.09 |
| 130 - 240 | $0.984 | $9.84 |
| 250 + | $0.97 | $9.70 |
*price indicative
- RS Stock No.:
- 210-7549
- Mfr. Part No.:
- SRF4530AG-201Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Series | SRF4530AG | |
| Maximum DC Current | 100mA | |
| Impedance | 11kΩ | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | 500 pieces per 7 in Reel | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Inductance Tolerance | ±50 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Length | 4.5mm | |
| Maximum DC Resistance | 4.5Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Series SRF4530AG | ||
Maximum DC Current 100mA | ||
Impedance 11kΩ | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging 500 pieces per 7 in Reel | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Inductance Tolerance ±50 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Length 4.5mm | ||
Maximum DC Resistance 4.5Ω | ||
- COO (Country of Origin):
- MY
The Bourns SRF4530A series common mode chip inductor has 200μH inductance at 100 kHz. This inductor has ferrite core and enamelled copper wire with Au terminal finish. I has rated voltage of 50VDC and insulation resistance of 10MΩ.
Shielded construction – low radiation
Bifilar wound
High temperature
Halogen free
Related links
- Bourns 200 μH 0.1 A Common Mode Choke 4.5 Ω 50V
- Bourns 200 μH 70 mA Common Mode Choke 5.5 Ω 80V
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Bourns 2 mH 280 mA Common Mode Choke 3 Ω
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
