Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 750V
- RS Stock No.:
- 188-9641
- Mfr. Part No.:
- 3-108-439
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$61.39
(exc. GST)
$67.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.39 | - |
| 5 - 9 | $59.87 | 2% |
| 10 + | $59.03 | 3% |
*price indicative
- RS Stock No.:
- 188-9641
- Mfr. Part No.:
- 3-108-439
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 750μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 40A | |
| Series | DKIH-4 | |
| Core Material | Nanocrystalline Ring Cores | |
| Test Frequency | 15.4MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Pin Count | 8 | |
| Mount Type | Flange | |
| Choke Voltage | 750V | |
| Depth | 58mm | |
| Height | 31mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, IEC, REACH | |
| Maximum DC Resistance | 0.44mΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 750μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 40A | ||
Series DKIH-4 | ||
Core Material Nanocrystalline Ring Cores | ||
Test Frequency 15.4MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Pin Count 8 | ||
Mount Type Flange | ||
Choke Voltage 750V | ||
Depth 58mm | ||
Height 31mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS, IEC, REACH | ||
Maximum DC Resistance 0.44mΩ | ||
- COO (Country of Origin):
- CN
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
Related links
- Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 750V
- Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 500V
- Schurter 750 μH 32 A Common Mode Choke 0.55 mΩ 760V
- Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 2.1 mH 16 A Common Mode Choke 2.12 mΩ 500V
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
