Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.53

(exc. GST)

$64.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$58.53
5 - 9$57.06
10 +$56.26

*price indicative

RS Stock No.:
188-9608
Mfr. Part No.:
3-108-433
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

6.5mH

Maximum DC Current

10A

Series

DKIH-4

Core Material

Nano Crystal

Test Frequency

3.2MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

4

Automotive Standard

No

Choke Voltage

760V

Mount Type

Flange

Inductance Tolerance

-30 → 50 %

Depth

58mm

Standards/Approvals

REACH, RoHS, IEC

Termination Style

Solder

Maximum DC Resistance

8mΩ

Height

31mm

COO (Country of Origin):
CN
Compensated High Current Choke, 3-phase and neutral line.

Current compensated choke

3-phase and neutral line

THT-terminals

Flange for mounting onto printed circuit board

Unique Selling Proposition

Compact size and light weight

Open design for optimal cooling

Nanocrystalline ring cores

Customer specific pin outs available

Applications

Frequency converter

Charge stations

UPS-systems

  • RS Stock No. 2427663
  • Mfr. Part No. SCF25XV-080-1R2A018JH
Each
$22.51
  • RS Stock No. 0444697
  • Mfr. Part No. SCF39XV-190-S1R9A009JH
Each
$79.68
  • RS Stock No. 2427628
  • Mfr. Part No. SCF19XV-080-1R0A011JV
Each (In a Tray of 42)
$10.872
  • RS Stock No. 2499370P
  • Mfr. Part No. ACMS-1065-102-T
Each (Supplied on a Reel)
$1.744

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy